
SN74LVC541ADBR | |
|---|---|
DigiKey Part Number | 296-8518-2-ND - Tape & Reel (TR) 296-8518-1-ND - Cut Tape (CT) 296-8518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADBR |
Description | IC BUFF 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 25 | 10,22760 Kč | 255,69 Kč |
| 100 | 8,96790 Kč | 896,79 Kč |
| 250 | 8,36388 Kč | 2 090,97 Kč |
| 500 | 8,00058 Kč | 4 000,29 Kč |
| 1 000 | 7,91341 Kč | 7 913,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,45501 Kč | 14 910,02 Kč |
| 4 000 | 7,25224 Kč | 29 008,96 Kč |
| 6 000 | 7,15073 Kč | 42 904,38 Kč |
| 10 000 | 7,03823 Kč | 70 382,30 Kč |
| 14 000 | 6,97249 Kč | 97 614,86 Kč |
| 20 000 | 6,90924 Kč | 138 184,80 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |


