Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC541APWRG4

DigiKey Part Number
296-41651-2-ND - Tape & Reel (TR)
296-41651-1-ND - Cut Tape (CT)
296-41651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC541APWRG4
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541APWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC541APWRTexas Instruments17 695296-8521-1-ND20,65000 KčMFR Recommended
74LCX541MTConsemi90074LCX541MTC-ND19,19000 KčSimilar
MC74LCX541DTR2Gonsemi38 022MC74LCX541DTR2GOSCT-ND17,31000 KčSimilar
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,57149 Kč15 142,98 Kč
4 0007,36611 Kč29 464,44 Kč
6 0007,26331 Kč43 579,86 Kč
10 0007,14939 Kč71 493,90 Kč
14 0007,08274 Kč99 158,36 Kč
20 0007,01873 Kč140 374,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1011,55400 Kč115,54 Kč
2510,38600 Kč259,65 Kč
1009,10340 Kč910,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč