Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX541MTC

DigiKey Part Number
74LCX541MTC-ND
Manufacturer
Manufacturer Product Number
74LCX541MTC
Description
IC BUFF 2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX541MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC541AT20-13Diodes Incorporated2 92331-74LVC541AT20-13CT-ND9,24000 KčDirect
SN74LVC541ADGVRTexas Instruments8 679296-8519-1-ND16,80000 KčSimilar
In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,88000 Kč138,80 Kč
7511,27173 Kč845,38 Kč
15010,66560 Kč1 599,84 Kč
30010,16583 Kč3 049,75 Kč
5259,82787 Kč5 159,63 Kč
1 0509,47610 Kč9 949,91 Kč
2 5509,11511 Kč23 243,53 Kč
5 0258,89396 Kč44 692,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč