
SN74LVC541ADGVR | |
|---|---|
DigiKey Part Number | 296-8519-2-ND - Tape & Reel (TR) 296-8519-1-ND - Cut Tape (CT) 296-8519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADGVR |
Description | IC BUFF NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 100 | 9,43860 Kč | 943,86 Kč |
| 250 | 8,80824 Kč | 2 202,06 Kč |
| 500 | 8,42818 Kč | 4 214,09 Kč |
| 1 000 | 8,35300 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,85766 Kč | 15 715,32 Kč |
| 4 000 | 7,64569 Kč | 30 582,76 Kč |
| 6 000 | 7,53954 Kč | 45 237,24 Kč |
| 10 000 | 7,42189 Kč | 74 218,90 Kč |
| 14 000 | 7,35315 Kč | 102 944,10 Kč |
| 20 000 | 7,28704 Kč | 145 740,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

