
74LVC541APW,118 | |
|---|---|
DigiKey Part Number | 1727-6370-2-ND - Tape & Reel (TR) 1727-6370-1-ND - Cut Tape (CT) 1727-6370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541APW,118 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC541APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,73760 Kč | 373,76 Kč |
| 250 | 3,45208 Kč | 863,02 Kč |
| 500 | 3,27988 Kč | 1 639,94 Kč |
| 1 000 | 3,13773 Kč | 3 137,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,98776 Kč | 7 469,40 Kč |
| 5 000 | 2,94426 Kč | 14 721,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










