
D40P-8PTC-M12 | |
|---|---|
DigiKey Part Number | Z7397-ND |
Manufacturer | |
Manufacturer Product Number | D40P-8PTC-M12 |
Description | CABLE T TAP M12 FOR D40 SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable - Connector, M12 For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable - Connector, M12 | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 438,43000 Kč | 2 438,43 Kč |
| 10 | 2 072,83600 Kč | 20 728,36 Kč |
| 25 | 1 943,18440 Kč | 48 579,61 Kč |
| 50 | 1 850,54340 Kč | 92 527,17 Kč |
| 100 | 1 799,77500 Kč | 179 977,50 Kč |
| Unit Price without VAT: | 2 438,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 950,50030 Kč |












