D40P-SMC-21-M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40P-SMC-21-M12

DigiKey Part Number
Z7404-ND
Manufacturer
Manufacturer Product Number
D40P-SMC-21-M12
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
8mm
Must Release
20mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 922,46000 Kč8 922,46 Kč
57 781,30000 Kč38 906,50 Kč
107 334,76700 Kč73 347,67 Kč
256 782,41120 Kč169 560,28 Kč
Manufacturers Standard Package
Unit Price without VAT:8 922,46000 Kč
Unit Price with VAT:10 796,17660 Kč