D40R-LPB-21-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40R-LPB-21-05

DigiKey Part Number
Z7408-ND
Manufacturer
Manufacturer Product Number
D40R-LPB-21-05
Description
INTERLOCK RFID 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D40R-LPB-21-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
RFID
Circuit
3PST-2NC/1NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
10mm
Must Release
13mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 388,13000 Kč7 388,13 Kč
56 443,36200 Kč32 216,81 Kč
106 073,74600 Kč60 737,46 Kč
255 616,49360 Kč140 412,34 Kč
Manufacturers Standard Package
Unit Price without VAT:7 388,13000 Kč
Unit Price with VAT:8 939,63730 Kč