
D40P-LPC-21-05 | |
|---|---|
DigiKey Part Number | Z7398-ND |
Manufacturer | |
Manufacturer Product Number | D40P-LPC-21-05 |
Description | INTERLOCK MAGNETIC 3PST 5M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40P-LPC-21-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 979,25000 Kč | 5 979,25 Kč |
| 5 | 5 214,88400 Kč | 26 074,42 Kč |
| 10 | 4 915,80700 Kč | 49 158,07 Kč |
| 25 | 4 545,86520 Kč | 113 646,63 Kč |
| Unit Price without VAT: | 5 979,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 234,89250 Kč |




