D40(P,R)-xxx-21-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40P-LPC-21-10

DigiKey Part Number
Z7399-ND
Manufacturer
Manufacturer Product Number
D40P-LPC-21-10
Description
INTERLOCK MAGNETIC 3PST 10M CBL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D40P-LPC-21-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
8mm
Must Release
20mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 092,50000 Kč6 092,50 Kč
55 313,65200 Kč26 568,26 Kč
105 008,91100 Kč50 089,11 Kč
254 631,95160 Kč115 798,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 092,50000 Kč
Unit Price with VAT:7 371,92500 Kč