D40P-LMC-21-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40P-LMC-21-05

DigiKey Part Number
Z7630-ND
Manufacturer
Manufacturer Product Number
D40P-LMC-21-05
Description
INTERLOCK MAGNETIC 3PST 5M CBL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D40P-LMC-21-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
8mm
Must Release
20mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 616,82000 Kč8 616,82 Kč
57 514,68200 Kč37 573,41 Kč
107 083,53600 Kč70 835,36 Kč
256 550,08640 Kč163 752,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 616,82000 Kč
Unit Price with VAT:10 426,35220 Kč