D40P-MPC-21-05R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40P-MPC-21-05L

DigiKey Part Number
Z7401-ND
Manufacturer
Manufacturer Product Number
D40P-MPC-21-05L
Description
INTERLOCK MAGNETIC 3PST 5M L CBL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D40P-MPC-21-05L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
8mm
Must Release
20mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 979,25000 Kč5 979,25 Kč
55 214,88400 Kč26 074,42 Kč
104 915,80700 Kč49 158,07 Kč
254 545,86520 Kč113 646,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5 979,25000 Kč
Unit Price with VAT:7 234,89250 Kč