
D40P-LPC-21-M12 | |
|---|---|
DigiKey Part Number | Z7400-ND |
Manufacturer | |
Manufacturer Product Number | D40P-LPC-21-M12 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40P-LPC-21-M12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | - | |
Must Operate | 8mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 910,72000 Kč | 6 910,72 Kč |
| 5 | 6 027,16200 Kč | 30 135,81 Kč |
| 10 | 5 681,43700 Kč | 56 814,37 Kč |
| 25 | 5 253,75160 Kč | 131 343,79 Kč |
| Unit Price without VAT: | 6 910,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 361,97120 Kč |




