
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ohmite | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance (Ohms) | 5k | |
| Tolerance | ±10% | |
| Power (Watts) | 2W | |
| Built in Switch | None | |
| Number of Turns | 1.0 | |
| Taper | Linear | |
| Number of Gangs | 1 | |
| Adjustment Type | User Defined | |
| Temperature Coefficient | - | |
| Rotation | 312° | |
| Resistive Material | Carbon | |
| Termination Style | Solder Lug | |
| Actuator Type | Slotted | |
| Actuator Length | 0.625" (15.88mm) | |
| Actuator Diameter | 0.125" (3.18mm) | |
| Bushing Thread | 1/4-32 | |
| Mounting Type | Panel Mount | |
| Size - Body | Round - 1.157" Dia x 0.626" H (29.40mm x 15.90mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic