
Category | Diameter 0.531" (13.49mm), 0.750" (19.05mm) Skirt |
Manufacturer Ohmite | Height 0.500" (12.70mm) |
Packaging Bag | Indicator Line on Skirt |
Part Status Active | Material Plastic |
Style Cylindrical with Skirt | Color Black |
Type Fluted | Features 8-32 Set Screw |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,07000 Kč | 109,07 Kč |
| 5 | 93,35000 Kč | 466,75 Kč |
| 10 | 87,73900 Kč | 877,39 Kč |
| 25 | 81,26120 Kč | 2 031,53 Kč |
| 50 | 76,95260 Kč | 3 847,63 Kč |
| 100 | 73,10480 Kč | 7 310,48 Kč |
| 250 | 68,62796 Kč | 17 156,99 Kč |
| 500 | 65,64770 Kč | 32 823,85 Kč |
| 1 000 | 62,97694 Kč | 62 976,94 Kč |
| Unit Price without VAT: | 109,07000 Kč |
|---|---|
| Unit Price with VAT: | 131,97470 Kč |




