10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1031E

DigiKey Part Number
CMU1031E-ND
Manufacturer
Manufacturer Product Number
CMU1031E
Description
POT 10K OHM 2W CARBON LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
312°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.157" Dia (29.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 519,11000 Kč1 519,11 Kč
101 259,17200 Kč12 591,72 Kč
261 164,14615 Kč30 267,80 Kč
Unit Price without VAT:1 519,11000 Kč
Unit Price with VAT:1 838,12310 Kč