Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5700E

DigiKey Part Number
5700E-ND
Manufacturer
Manufacturer Product Number
5700E
Description
KNOB FLUTED 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.500" (12.70mm)
Manufacturer
Ohmite
Height
0.625" (15.88mm)
Packaging
Bag
Indicator
Line on Top
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Black
Type
Fluted
Features
6-32 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1149,53000 Kč149,53 Kč
5128,42800 Kč642,14 Kč
10120,92000 Kč1 209,20 Kč
25112,22760 Kč2 805,69 Kč
50106,45480 Kč5 322,74 Kč
100101,28680 Kč10 128,68 Kč
25095,27460 Kč23 818,65 Kč
50091,27284 Kč45 636,42 Kč
1 00087,68445 Kč87 684,45 Kč
Manufacturers Standard Package
Unit Price without VAT:149,53000 Kč
Unit Price with VAT:180,93130 Kč