100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1011E

DigiKey Part Number
CMU1011E-ND
Manufacturer
Manufacturer Product Number
CMU1011E
Description
POT 100 OHM 2W CARBON LINEAR
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
312°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
100
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.157" Dia (29.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 005,44000 Kč1 005,44 Kč
10833,84500 Kč8 338,45 Kč
Unit Price without VAT:1 005,44000 Kč
Unit Price with VAT:1 216,58240 Kč