Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black, Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5713E

DigiKey Part Number
5713E-ND
Manufacturer
Manufacturer Product Number
5713E
Description
KNOB FLUTED W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black, Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.813" (20.65mm), 1.125" ( 28.58mm) Skirt
Manufacturer
Ohmite
Height
0.625" (15.88mm)
Packaging
Bag
Indicator
No Indicator
Part Status
Active
Material
Plastic
Style
Cylindrical with Skirt
Color
Black, Silver
Type
Fluted
Features
8-32 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,84000 Kč127,84 Kč
5109,57400 Kč547,87 Kč
10103,08900 Kč1 030,89 Kč
2595,56840 Kč2 389,21 Kč
5090,57960 Kč4 528,98 Kč
10086,11440 Kč8 611,44 Kč
25080,92268 Kč20 230,67 Kč
50077,46692 Kč38 733,46 Kč
1 00074,36884 Kč74 368,84 Kč
Manufacturers Standard Package
Unit Price without VAT:127,84000 Kč
Unit Price with VAT:154,68640 Kč