Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black, Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5220E

DigiKey Part Number
5220E-ND
Manufacturer
Manufacturer Product Number
5220E
Description
KNOB FLUTED W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black, Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.250" (6.35mm)
Manufacturer
Ohmite
Diameter
1.500" (38.10mm), 1.750" (44.45mm) Skirt
Packaging
Bag
Height
0.813" (20.65mm)
Part Status
Active
Indicator
Line on Side
Style
Cylindrical with Skirt
Material
Plastic
Type
Fluted
Color
Black, Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1128,68000 Kč128,68 Kč
5110,36800 Kč551,84 Kč
10103,86000 Kč1 038,60 Kč
2596,29400 Kč2 407,35 Kč
5091,27200 Kč4 563,60 Kč
10086,77760 Kč8 677,76 Kč
25081,55000 Kč20 387,50 Kč
50078,06964 Kč39 034,82 Kč
1 00074,95008 Kč74 950,08 Kč
Manufacturers Standard Package
Unit Price without VAT:128,68000 Kč
Unit Price with VAT:155,70280 Kč