Smooth Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5522E

DigiKey Part Number
5522E-ND
Manufacturer
Manufacturer Product Number
5522E
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.125" (28.58mm)
Manufacturer
Ohmite
Height
0.625" (15.88mm)
Packaging
Bag
Indicator
Line on Side
Part Status
Active
Material
Plastic
Style
Cylindrical with Pointer
Color
Black
Type
Smooth
Features
8-32 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
5107,49000 Kč537,45 Kč
10101,12800 Kč1 011,28 Kč
2593,74120 Kč2 343,53 Kč
5088,84020 Kč4 442,01 Kč
10084,45430 Kč8 445,43 Kč
25079,35352 Kč19 838,38 Kč
50075,95824 Kč37 979,12 Kč
1 00072,91396 Kč72 913,96 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč