Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510E

DigiKey Part Number
5510E-ND
Manufacturer
Manufacturer Product Number
5510E
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.750" (19.05mm)
Manufacturer
Ohmite
Height
0.563" (14.30mm)
Packaging
Bag
Indicator
Line on Top and Side
Part Status
Active
Material
Plastic
Style
Cylindrical, Wedged
Color
Black
Type
Smooth
Features
8-32 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,29000 Kč119,29 Kč
5102,10800 Kč510,54 Kč
1096,01900 Kč960,19 Kč
2588,98640 Kč2 224,66 Kč
5084,31040 Kč4 215,52 Kč
10080,12890 Kč8 012,89 Kč
25075,26416 Kč18 816,04 Kč
50072,02656 Kč36 013,28 Kč
1 00069,12409 Kč69 124,09 Kč
Manufacturers Standard Package
Unit Price without VAT:119,29000 Kč
Unit Price with VAT:144,34090 Kč