
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.375" (34.93mm), 2.031" (51.59mm) Skirt | |
Height | 0.938" (23.83mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,91000 Kč | 229,91 Kč |
| 5 | 198,65600 Kč | 993,28 Kč |
| 10 | 187,52400 Kč | 1 875,24 Kč |
| 25 | 174,62040 Kč | 4 365,51 Kč |
| 50 | 166,04440 Kč | 8 302,22 Kč |
| 100 | 158,36490 Kč | 15 836,49 Kč |
| 250 | 149,42288 Kč | 37 355,72 Kč |
| 500 | 143,46778 Kč | 71 733,89 Kč |
| 1 000 | 138,12562 Kč | 138 125,62 Kč |
| Unit Price without VAT: | 229,91000 Kč |
|---|---|
| Unit Price with VAT: | 278,19110 Kč |




