Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5521E

DigiKey Part Number
5521E-ND
Manufacturer
Manufacturer Product Number
5521E
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical, Wedged
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.500" (38.10mm)
Height
0.750" (19.05mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black
Features
8-32 Set Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1147,77000 Kč147,77 Kč
5126,93200 Kč634,66 Kč
10119,54300 Kč1 195,43 Kč
25110,96720 Kč2 774,18 Kč
50105,27940 Kč5 263,97 Kč
100100,18750 Kč10 018,75 Kč
25094,26360 Kč23 565,90 Kč
50090,31882 Kč45 159,41 Kč
1 00086,78220 Kč86 782,20 Kč
Manufacturers Standard Package
Unit Price without VAT:147,77000 Kč
Unit Price with VAT:178,80170 Kč