
TJA1051T,118 | |
|---|---|
DigiKey Part Number | 568-8683-2-ND - Tape & Reel (TR) 568-8683-1-ND - Cut Tape (CT) 568-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 22,86280 Kč | 571,57 Kč |
| 100 | 20,31980 Kč | 2 031,98 Kč |
| 250 | 19,10820 Kč | 4 777,05 Kč |
| 500 | 18,37786 Kč | 9 188,93 Kč |
| 1 000 | 18,24159 Kč | 18 241,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,47496 Kč | 43 687,40 Kč |
| 5 000 | 17,08494 Kč | 85 424,70 Kč |
| 7 500 | 16,88964 Kč | 126 672,30 Kč |
| 12 500 | 16,69173 Kč | 208 646,62 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |
















