PCA9509ADP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 4 063
Unit Price: 22,47000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 63
Unit Price: 123,47000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 69,49817 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: 138,80000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 78,94425 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: 134,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 274
Unit Price: 134,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 564
Unit Price: 151,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 179
Unit Price: 151,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 113
Unit Price: 47,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 186
Unit Price: 74,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 981
Unit Price: 104,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 493
Unit Price: 99,74000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509ADP,118

DigiKey Part Number
568-9473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9509ADP,118
Description
IC REDRIVER I2C 2CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
2 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
5µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes