Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4300A-2IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4300A-2IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4300A-2IMS8#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-2IMS8#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-1IMS8#PBF | Analog Devices Inc. | 200 | 505-LTC4300-1IMS8#PBF-ND | 21,05000 Kč | Parametric Equivalent |
| LTC4300-2IMS8#PBF | Analog Devices Inc. | 78 | LTC4300-2IMS8#PBF-ND | 21,05000 Kč | Parametric Equivalent |
| LTC4300A-1IMS8#PBF | Analog Devices Inc. | 326 | 505-LTC4300A-1IMS8#PBF-ND | 22,94000 Kč | Parametric Equivalent |
| LTC4300A-3IMS8#PBF | Analog Devices Inc. | 489 | LTC4300A-3IMS8#PBF-ND | 22,94000 Kč | Parametric Equivalent |
| LTC4303IMS8#PBF | Analog Devices Inc. | 596 | LTC4303IMS8#PBF-ND | 25,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 119,39800 Kč | 1 193,98 Kč |
| 50 | 105,23680 Kč | 5 261,84 Kč |
| 100 | 100,84890 Kč | 10 084,89 Kč |
| 250 | 96,21812 Kč | 24 054,53 Kč |
| 500 | 93,42722 Kč | 46 713,61 Kč |
| 1 000 | 91,12998 Kč | 91 129,98 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |




