Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

P82B96TD/S911,118 | |
|---|---|
DigiKey Part Number | P82B96TD/S911,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P82B96TD/S911,118 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 15V |
Part Status Active | Current - Supply 900µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B96TD,118 | NXP USA Inc. | 698 | 568-1009-1-ND | 103,31000 Kč | Parametric Equivalent |
| P82B96TD/S900,118 | NXP USA Inc. | 3 822 | 568-5123-1-ND | 107,51000 Kč | Parametric Equivalent |
| P82B715P | Texas Instruments | 171 | 296-23469-5-ND | 74,96000 Kč | Similar |
| P82B96D | Texas Instruments | 14 189 | 296-33485-5-ND | 104,57000 Kč | Similar |
| P82B96DG4 | Texas Instruments | 0 | P82B96DG4-ND | 56,28167 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,29803 Kč | 103 245,07 Kč |
| 5 000 | 40,51035 Kč | 202 551,75 Kč |
| Unit Price without VAT: | 41,29803 Kč |
|---|---|
| Unit Price with VAT: | 49,97062 Kč |








