P82B96DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10 284
Unit Price: 99,74000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 23 259
Unit Price: 89,66000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 1 879
Unit Price: 103,31000 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 3 822
Unit Price: 107,51000 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 41,29803 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96DRG4

DigiKey Part Number
P82B96DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P82B96DRG4
Description
IC REDRIVER I2C 1CH 400KHZ 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B96DRG4 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
4 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 15V
Part Status
Discontinued at DigiKey
Current - Supply
4mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SOIC
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B96DRTexas Instruments10 284296-20942-1-ND99,74000 KčMFR Recommended
P82B96TD,112NXP USA Inc.23 259568-3982-5-ND89,66000 KčDirect
P82B96TD,118NXP USA Inc.1 879568-1009-1-ND103,31000 KčDirect
P82B96TD/S900,118NXP USA Inc.3 822568-5123-1-ND107,51000 KčUpgrade
P82B96TD/S911,118NXP USA Inc.0P82B96TD/S911,118-ND41,29803 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,88572 Kč104 714,30 Kč
5 00041,09603 Kč205 480,15 Kč
Manufacturers Standard Package
Unit Price without VAT:41,88572 Kč
Unit Price with VAT:50,68172 Kč