Similar
Similar
Similar
Similar

PCA9600D,112 | |
|---|---|
DigiKey Part Number | 568-5744-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9600D,112 |
Description | IC REDRIVER I2C 1CH 1MHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9600D,112 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.5V ~ 15V |
Part Status Obsolete | Current - Supply 5.2mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B715P | Texas Instruments | 171 | 296-23469-5-ND | 74,96000 Kč | Similar |
| P82B96D | Texas Instruments | 14 189 | 296-33485-5-ND | 104,57000 Kč | Similar |
| P82B96DGKR | Texas Instruments | 0 | 296-20941-1-ND | 99,74000 Kč | Similar |
| P82B96DR | Texas Instruments | 10 284 | 296-20942-1-ND | 99,74000 Kč | Similar |
| P82B96P | Rochester Electronics, LLC | 5 843 | 2156-P82B96P-ND | 128,09000 Kč | Similar |










