
DLW32SH101XF2L | |
|---|---|
DigiKey Part Number | 490-DLW32SH101XF2LTR-ND - Tape & Reel (TR) 490-DLW32SH101XF2LCT-ND - Cut Tape (CT) 490-DLW32SH101XF2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32SH101XF2L |
Description | CMC 100UH 115MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH101XF2L Models |
Category | Voltage Rating - DC 50V |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 115mA | Base Product Number |
DC Resistance (DCR) (Max) 2.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,15040 Kč | 1 357,52 Kč |
| 100 | 25,59660 Kč | 2 559,66 Kč |
| 250 | 23,68240 Kč | 5 920,60 Kč |
| 500 | 22,33138 Kč | 11 165,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,76780 Kč | 29 651,70 Kč |
| 3 000 | 18,64426 Kč | 55 932,78 Kč |
| 4 500 | 18,01778 Kč | 81 080,01 Kč |
| 7 500 | 17,95329 Kč | 134 649,67 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











