27 V 4 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V270EM

DigiKey Part Number
P19848TR-ND - Tape & Reel (TR)
P19848CT-ND - Cut Tape (CT)
P19848DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V270EM
Description
VARISTOR 27V 4A 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 V 4 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-P0V270EM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
4 A
Manufacturer
Panasonic Industry
Number of Circuits
1
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Maximum DC Volts
18 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,54400 Kč25,44 Kč
252,24400 Kč56,10 Kč
1001,90620 Kč190,62 Kč
2501,74520 Kč436,30 Kč
5001,64800 Kč824,00 Kč
1 0001,56771 Kč1 567,71 Kč
2 5001,48308 Kč3 707,70 Kč
5 0001,43202 Kč7 160,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33757 Kč13 375,70 Kč
20 0001,30429 Kč26 085,80 Kč
30 0001,28764 Kč38 629,20 Kč
50 0001,26918 Kč63 459,00 Kč
70 0001,25839 Kč88 087,30 Kč
100 0001,24801 Kč124 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč