
TPS22914CYFPT | |
|---|---|
DigiKey Part Number | 296-38614-2-ND - Tape & Reel (TR) 296-38614-1-ND - Cut Tape (CT) 296-38614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22914CYFPT |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22914CYFPT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 37mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.05V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| 750 | 11,29468 Kč | 8 471,01 Kč |
| 1 250 | 11,01908 Kč | 13 773,85 Kč |
| 1 750 | 10,85813 Kč | 19 001,73 Kč |
| 2 500 | 10,70327 Kč | 26 758,17 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










