
FH35C-11S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-11S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-11S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-11S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-11S-0.3SHW(50) |
Description | CONN FPC 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-11S-0.3SHW(50) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,49373 Kč | 112 468,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,38040 Kč | 734,51 Kč |
| 50 | 27,97360 Kč | 1 398,68 Kč |
| 100 | 26,63810 Kč | 2 663,81 Kč |
| 250 | 24,96832 Kč | 6 242,08 Kč |
| 500 | 23,77604 Kč | 11 888,02 Kč |
| 1 000 | 22,64109 Kč | 22 641,09 Kč |
| 2 500 | 22,48886 Kč | 56 222,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 32,66020 Kč | 1 633,01 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| 250 | 28,20620 Kč | 7 051,55 Kč |
| 500 | 25,97956 Kč | 12 989,78 Kč |
| 1 000 | 22,26838 Kč | 22 268,38 Kč |
| 2 500 | 20,78382 Kč | 51 959,55 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











