
| P82B96TD,118 | |
|---|---|
| DigiKey Part Number | 568-1009-2-ND - Tape & Reel (TR) 568-1009-1-ND - Cut Tape (CT) 568-1009-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P82B96TD,118 | 
| Description | IC REDRIVER I2C 2CH 400KHZ 8SO | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P82B96TD,118 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Buffer, ReDriver | |
| Applications | I2C | |
| Input | 2-Wire Bus | |
| Output | 2-Wire Bus | |
| Data Rate (Max) | 400kHz | |
| Number of Channels | 2 | |
| Delay Time | - | |
| Signal Conditioning | - | |
| Capacitance - Input | 7 pF | |
| Voltage - Supply | 2V ~ 15V | |
| Current - Supply | 900µA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč | 
| 10 | 63,81200 Kč | 638,12 Kč | 
| 25 | 58,66440 Kč | 1 466,61 Kč | 
| 100 | 53,01780 Kč | 5 301,78 Kč | 
| 250 | 50,32304 Kč | 12 580,76 Kč | 
| 500 | 48,69894 Kč | 24 349,47 Kč | 
| 1 000 | 47,36257 Kč | 47 362,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 45,95163 Kč | 114 879,07 Kč | 
| Unit Price without VAT: | 84,26000 Kč | 
|---|---|
| Unit Price with VAT: | 101,95460 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic