


LTC1451CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1451CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1451CS8#PBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1451CS8#PBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 295,31600 Kč | 2 953,16 Kč |
| 25 | 276,19920 Kč | 6 904,98 Kč |
| 100 | 255,18870 Kč | 25 518,87 Kč |
| 300 | 243,47110 Kč | 73 041,33 Kč |
| 500 | 239,13866 Kč | 119 569,33 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |












