
PCA9539DWR | |
|---|---|
DigiKey Part Number | 296-20955-2-ND - Tape & Reel (TR) 296-20955-1-ND - Cut Tape (CT) 296-20955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539DWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,30400 Kč | 653,04 Kč |
| 25 | 60,02080 Kč | 1 500,52 Kč |
| 100 | 54,22940 Kč | 5 422,94 Kč |
| 250 | 51,46524 Kč | 12 866,31 Kč |
| 500 | 51,21034 Kč | 25 605,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,30125 Kč | 94 602,50 Kč |
| 4 000 | 46,37282 Kč | 185 491,28 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |











