


SN74LVC245ADW | |
|---|---|
DigiKey Part Number | 296-1232-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADW |
Description | IC TXRX 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 17,91560 Kč | 447,89 Kč |
| 100 | 15,86610 Kč | 1 586,61 Kč |
| 250 | 14,88676 Kč | 3 721,69 Kč |
| 500 | 14,29712 Kč | 7 148,56 Kč |
| 1 000 | 13,81122 Kč | 13 811,22 Kč |
| 2 500 | 13,29845 Kč | 33 246,12 Kč |
| 5 000 | 12,98949 Kč | 64 947,45 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |










