


SN74LVC244ADWR | |
|---|---|
DigiKey Part Number | 296-1229-2-ND - Tape & Reel (TR) 296-1229-1-ND - Cut Tape (CT) 296-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADWR |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | 22,47000 Kč | Similar |
| 74LCX244WMX | onsemi | 1 932 | 74LCX244WMXCT-ND | 21,84000 Kč | Similar |
| 74LVC2244AD,118 | Nexperia USA Inc. | 40 000 | 1727-74LVC2244AD,118TR-ND | 14,27864 Kč | Similar |
| MC74LCX244DWG | onsemi | 31 | MC74LCX244DWGOS-ND | 21,63000 Kč | Similar |
| MC74LCX244DWR2G | onsemi | 5 861 | MC74LCX244DWR2GOSCT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77632 Kč | 2 194,08 Kč |
| 500 | 8,39710 Kč | 4 198,55 Kč |
| 1 000 | 8,32088 Kč | 8 320,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,82837 Kč | 15 656,74 Kč |
| 4 000 | 7,61703 Kč | 30 468,12 Kč |
| 6 000 | 7,51120 Kč | 45 067,20 Kč |
| 10 000 | 7,39394 Kč | 73 939,40 Kč |
| 14 000 | 7,32542 Kč | 102 555,88 Kč |
| 20 000 | 7,25950 Kč | 145 190,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











