Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2244AD,118

DigiKey Part Number
1727-74LVC2244AD,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2244AD,118
Description
IC BUFF 1.2V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,03889 Kč10 077,78 Kč
4 0004,89191 Kč19 567,64 Kč
6 0004,81834 Kč28 910,04 Kč
10 0004,73681 Kč47 368,10 Kč
14 0004,68914 Kč65 647,96 Kč
20 0004,64332 Kč92 866,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,03889 Kč
Unit Price with VAT:6,09706 Kč

Other Suppliers on DigiKey

40 000In Stock
Ships from Rochester Electronics, LLC