



UA7805CKTTR | |
|---|---|
DigiKey Part Number | 296-20796-2-ND - Tape & Reel (TR) 296-20796-1-ND - Cut Tape (CT) 296-20796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7805CKTTR |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7805CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 78dB ~ 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,03856 Kč | 3 009,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,89116 Kč | 5 945,58 Kč |
| 1 000 | 11,47247 Kč | 11 472,47 Kč |
| 1 500 | 11,26263 Kč | 16 893,94 Kč |
| 2 500 | 11,03025 Kč | 27 575,62 Kč |
| 3 500 | 10,89430 Kč | 38 130,05 Kč |
| 5 000 | 10,76370 Kč | 53 818,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











