
ITS4880RCUMA1 | |
|---|---|
DigiKey Part Number | ITS4880RCUMA1TR-ND - Tape & Reel (TR) ITS4880RCUMA1CT-ND - Cut Tape (CT) ITS4880RCUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4880RCUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36-26 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4880RCUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 625mA |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 8 | Operating Temperature -30°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-36-26 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 11V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 182,07400 Kč | 1 820,74 Kč |
| 25 | 169,08440 Kč | 4 227,11 Kč |
| 100 | 154,80990 Kč | 15 480,99 Kč |
| 250 | 148,00652 Kč | 37 001,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 141,54673 Kč | 113 237,38 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |










