
LTC1609ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1609ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1609ISW#PBF |
Description | IC ADC 16BIT 20-SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1609ISW#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,41000 Kč | 1 014,41 Kč |
| 10 | 831,96200 Kč | 8 319,62 Kč |
| 38 | 769,15132 Kč | 29 227,75 Kč |
| 114 | 750,21614 Kč | 85 524,64 Kč |
| Unit Price without VAT: | 1 014,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,43610 Kč |










