
LT1167CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1167CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167CS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167CS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 200,48900 Kč | 2 004,89 Kč |
| 25 | 186,72280 Kč | 4 668,07 Kč |
| 100 | 171,59570 Kč | 17 159,57 Kč |
| 300 | 163,15937 Kč | 48 947,81 Kč |
| 500 | 160,03962 Kč | 80 019,81 Kč |
| 1 000 | 156,46282 Kč | 156 462,82 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |











