


LM1084ISX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35390-2-ND - Tape & Reel (TR) 296-35390-1-ND - Cut Tape (CT) 296-35390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1084ISX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084ISX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 27V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 47,70760 Kč | 1 192,69 Kč |
| 100 | 42,93880 Kč | 4 293,88 Kč |
| 250 | 40,66724 Kč | 10 166,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,29734 Kč | 19 648,67 Kč |
| 1 000 | 38,16953 Kč | 38 169,53 Kč |
| 1 500 | 37,60490 Kč | 56 407,35 Kč |
| 2 500 | 36,97941 Kč | 92 448,53 Kč |
| 3 500 | 36,61379 Kč | 128 148,26 Kč |
| 5 000 | 36,26212 Kč | 181 310,60 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |











