
ECS-120-18-9X | |
|---|---|
DigiKey Part Number | XC1380-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-9X |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-9X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.354" (9.00mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,71640 Kč | 317,91 Kč |
| 50 | 12,18720 Kč | 609,36 Kč |
| 100 | 11,68330 Kč | 1 168,33 Kč |
| 250 | 11,04832 Kč | 2 762,08 Kč |
| 500 | 10,59140 Kč | 5 295,70 Kč |
| 1 000 | 10,15337 Kč | 10 153,37 Kč |
| 2 500 | 9,60205 Kč | 24 005,12 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











