LTC1451 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC115A-B

DigiKey Part Number
DC115A-B-ND
Manufacturer
Manufacturer Product Number
DC115A-B
Description
EVAL BOARD FOR LTC1451
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1451 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
Serial
Settling Time
14µs
DAC Type
Voltage
Utilized IC / Part
LTC1451
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 846,77000 Kč1 846,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,77000 Kč
Unit Price with VAT:2 234,59170 Kč