P82B96DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14 189
Unit Price: 104,57000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 23 259
Unit Price: 89,66000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 698
Unit Price: 103,31000 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 3 822
Unit Price: 107,51000 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 41,29803 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96DG4

DigiKey Part Number
P82B96DG4-ND
Manufacturer
Manufacturer Product Number
P82B96DG4
Description
IC REDRIVER I2C 1CH 400KHZ 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B96DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
4 pF
Packaging
Tube
Voltage - Supply
2V ~ 15V
Part Status
Obsolete
Current - Supply
4mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SOIC
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B96DTexas Instruments14 189296-33485-5-ND104,57000 KčMFR Recommended
P82B96TD,112NXP USA Inc.23 259568-3982-5-ND89,66000 KčDirect
P82B96TD,118NXP USA Inc.698568-1009-1-ND103,31000 KčDirect
P82B96TD/S900,118NXP USA Inc.3 822568-5123-1-ND107,51000 KčUpgrade
P82B96TD/S911,118NXP USA Inc.0P82B96TD/S911,118-ND41,29803 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes