NTSX2102GDH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 5 414
Unit Price: 9,68000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 3 935
Unit Price: 17,89000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,74000 Kč
Datasheet

Similar


onsemi
In Stock: 1 175
Unit Price: 8,63000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 57,38407 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: 226,50000 Kč
Datasheet

Similar


Nuvoton Technology Corporation
In Stock: 0
Unit Price: 18,65609 Kč
Datasheet

Similar


onsemi
In Stock: 2 766
Unit Price: 20,63000 Kč
Datasheet

Similar


onsemi
In Stock: 7 704
Unit Price: 30,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 095
Unit Price: 26,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 210
Unit Price: 30,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 084
Unit Price: 31,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 798
Unit Price: 18,31000 Kč
Datasheet
74LVC3G07GD,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSX2102GDH

DigiKey Part Number
568-12385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTSX2102GDH
Description
IC XLTR VL BIDIR 8-XSON/SOT996-2
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes