GTL2003BQ,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 731
Unit Price: 21,27261 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 114,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 264
Unit Price: 114,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 908
Unit Price: 114,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 69,14892 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 517
Unit Price: 123,67000 Kč
Datasheet

Similar


onsemi
In Stock: 1 938
Unit Price: 15,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 034
Unit Price: 31,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: 184,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 132,02000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 353,93452 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 601
Unit Price: 31,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 055
Unit Price: 38,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 658
Unit Price: 44,84000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5)
20-DHVQFN

GTL2003BQ,118

DigiKey Part Number
568-4287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2003BQ,118
Description
IC XLTR VL BIDIR 20-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
GTL2003BQ,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
20-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Channels per Circuit
8
Base Product Number
Voltage - VCCA
0.8 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC4245ABQ-Q100JNexperia USA Inc.1 7311727-74LVC4245ABQ-Q100JTR-ND21,27261 KčSimilar
ADG3300BRUZAnalog Devices Inc.204505-ADG3300BRUZ-ND114,50000 KčSimilar
ADG3308BCBZ-1-RL7Analog Devices Inc.2 264505-ADG3308BCBZ-1-RL7CT-ND114,50000 KčSimilar
ADG3308BCPZ-REELAnalog Devices Inc.2 908505-ADG3308BCPZ-REELCT-ND114,50000 KčSimilar
CLVCC3245AIDBREPTexas Instruments0296-22112-2-ND69,14892 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes